- RS Stock No.:
- 205-8559
- Mfr. Part No.:
- 215327-1021
- Brand:
- Molex
On back order for despatch 01/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 25)
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $3.90 | $97.50 |
50 - 100 | $3.744 | $93.60 |
125 - 225 | $3.588 | $89.70 |
250 + | $3.51 | $87.75 |
*price indicative
- RS Stock No.:
- 205-8559
- Mfr. Part No.:
- 215327-1021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex Mini-Fit Jr. 215327 series off-the-shelf (OTS) male to male discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin. It has maximum electrical rating of 600 V and 9A per contact.
Cable Length = 150mm
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
Circuit = 2
Colour = black
Wire size = 16 AWG
Termination style = crimp or compression
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Series Number | 215327 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 600 V |
Current Rating | 9 A |
Contact Plating | Tin |
Related links
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to...
- Molex 2 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Male Mini-Fit Jr. to 8 Way Male Mini-Fit Jr. Wire to...
- Molex 6 Way Male Mini-Fit Jr. to 6 Way Male Mini-Fit Jr. Wire to...
- Molex 10 Way Male Mini-Fit Jr. to 10 Way Male Mini-Fit Jr. Wire to...
- Molex 4 Way Male Mini-Fit Jr. to 4 Way Male Mini-Fit Jr. Wire to...
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to...
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to...