Molex 5 Way Male Micro-Fit 3.0 to 5 Way Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 204-4729
- Mfr. Part No.:
- 214753-2051
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$34.82
(exc. GST)
$38.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $6.964 | $34.82 |
| 10 - 15 | $6.79 | $33.95 |
| 20 + | $6.686 | $33.43 |
*price indicative
- RS Stock No.:
- 204-4729
- Mfr. Part No.:
- 214753-2051
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | Micro-Fit 3.0 | |
| Connector Type B | Unterminated | |
| Series | 214753 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A Micro-Fit 3.0 | ||
Connector Type B Unterminated | ||
Series 214753 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 300V ac/dc | ||
Standards/Approvals RoHS, REACH | ||
The Molex 214753 series 150mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 5 Way Male Micro-Fit 3.0 to 5 Way Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Male Micro-Fit 3.0 to 5 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Male Mini-Fit Jr to 5 Way Male Pigtail Wire to Board Cable, 150 mm
- Molex 5 Way Male Mini-Fit Jr to 5 Way Male Mini-Fit Jr Wire to Board Cable, 150 mm
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300 mm
