- RS Stock No.:
- 202-7774
- Mfr. Part No.:
- 2147551082
- Brand:
- Molex
On back order for despatch 26/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$8.41
(exc. GST)
$9.25
(inc. GST)
Units | Per unit |
1 - 6 | $8.41 |
7 - 12 | $8.20 |
13 + | $8.06 |
- RS Stock No.:
- 202-7774
- Mfr. Part No.:
- 2147551082
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 8 circuits micro-fit 3.0 female-to-micro-fit 3.0 female off-the-shelf (OTS) cable assembly has 300 mm length and has Tin (Sn) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 plug housings 43020 , MicroFit 3.0 headers 43045 , Micro-Fit 3.0 test plug 44242
18 AWG wire Size
It has 3 mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214755 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0...
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA...
- Molex 8 Way Female Micro-Fit TPA to 8 Way Female Micro-Fit TPA...
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm