Molex 8 Way Female Micro-Fit 3.0 to 8 Way Female Micro-Fit 3.0 Wire to Board Cable, 600 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.00

(exc. GST)

$19.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$18.00
2 - 2$17.55
3 +$17.30

*price indicative

RS Stock No.:
204-4608
Mfr. Part No.:
214750-2083
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Micro-Fit 3.0

Series

214750

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Nylon

Voltage

300, 300V ac

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex 214750 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant

Black in colour

Phosphor bronze metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy