- RS Stock No.:
- 202-7690
- Mfr. Part No.:
- 2147572023
- Brand:
- Molex
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 25)
$3.502
(exc. GST)
$3.852
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $3.502 | $87.55 |
50 - 75 | $3.414 | $85.35 |
100 + | $3.361 | $84.025 |
*price indicative
- RS Stock No.:
- 202-7690
- Mfr. Part No.:
- 2147572023
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 2 circuits micro-fit 3.0 male-to-micro-fit 3.0 male off-the-shelf (OTS) cable assembly has 600 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214757 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to...
- Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to...
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to...
- Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to...
- Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to...