Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-4899
Mfr. Part No.:
214753-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

Micro-Fit 3.0

Connector Type B

Unterminated

Series

214753

Connector Gender A

Male

Number of Rows A

1

Number of Rows B

1

Number of Contacts A

2

Jacket Colour

Black

Cable Length

600mm

Jacket Material

Nylon

Voltage

300, 300V ac

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex 214753 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.

RoHS compliant

Black in colour

Phosphor bronze metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy