- RS Stock No.:
- 190-7978
- Mfr. Part No.:
- 36920-0402
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.415
(exc. GST)
$4.857
(inc. GST)
Units | Per unit | Per Pack* |
2 - 12 | $4.415 | $8.83 |
14 - 24 | $4.305 | $8.61 |
26 + | $4.235 | $8.47 |
*price indicative |
- RS Stock No.:
- 190-7978
- Mfr. Part No.:
- 36920-0402
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 150.00mm Length, 4 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Pico-EZmate |
Series | Pico-Ezmate |
Connector 2 | Pico-EZmate |
Series Number | 36920 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1.5 A |
Contact Plating | Gold |
Related links
- Molex 3 Way Female Pico-EZmate to 3 Way Female Pico-EZmate Wire to...
- Molex 3 Way Female Pico-EZmate to 3 Way Female Pico-EZmate Wire to...
- Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to...
- Molex 5 Way Female Pico-EZmate to 5 Way Female Pico-EZmate Wire to...
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...