Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to Board Cable, 50mm
- RS Stock No.:
- 190-7967
- Mfr. Part No.:
- 36920-0400
- Brand:
- Molex
On back order for despatch 08/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$3.665
(exc. GST)
$4.031
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 12 | $3.665 | $7.33 |
14 - 24 | $3.57 | $7.14 |
26 + | $3.52 | $7.04 |
*price indicative
- RS Stock No.:
- 190-7967
- Mfr. Part No.:
- 36920-0400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 50.00mm Length, 4 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Pico-Ezmate |
Connector 1 | Pico-EZmate |
Series Number | 36920 |
Connector 2 | Pico-EZmate |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.2mm |
Sheath Colour | Black |
Cable Length | 50mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1.5 A |
Contact Plating | Gold |
Related links
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 2 Way Female Pico-EZmate to 2 Way Female Pico-EZmate Wire to...
- Molex 3 Way Female Pico-EZmate to 3 Way Female Pico-EZmate Wire to...
- Molex 6 Way Female Pico-EZmate to 6 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-EZmate to 4 Way Female Pico-EZmate Wire to...
- Molex 4 Way Female Pico-Clasp to 4 Way Female Pico-Clasp Wire to...