- RS Stock No.:
- 172-0144
- Mfr. Part No.:
- 15134-1005
- Brand:
- Molex
On back order for despatch 07/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.73
(exc. GST)
$12.90
(inc. GST)
Units | Per unit |
1 - 12 | $11.73 |
13 - 24 | $11.45 |
25 + | $11.28 |
- RS Stock No.:
- 172-0144
- Mfr. Part No.:
- 15134-1005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Series Number | 15134 |
Connector 2 | PicoBlade |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 10 |
Connector 2 Number of Contacts | 10 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 450mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Related links
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...
- Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 300mm
- Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 75mm
- Molex 10 Way Female PicoBlade Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...