- RS Stock No.:
- 161-7472
- Mfr. Part No.:
- 245135-0410
- Brand:
- Molex
254 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$18.876
(exc. GST)
$20.764
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $18.876 | $943.80 |
100 - 150 | $18.404 | $920.20 |
200 + | $18.121 | $906.05 |
*price indicative
- RS Stock No.:
- 161-7472
- Mfr. Part No.:
- 245135-0410
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Mini-Fit Jr Series Wire to Board Cable, 7.5A Current Rating, 4.2mm Pitch - 245135-0410
This wire to board cable by Molex features a Female connector with 4 contacts and tin plating. With a current rating of 7.5A and operating temperature ranging from -20 to +85 °C, this cable is suitable for a wide range of applications.
Features & Benefits
• Fully isolated terminals for protection during handling
• Polarised mating geometry to prevent mismatches
• Positive locking housings for secure connections
• Proprietary high-current alloy crimp terminals for durability
• Patented elongated dimple design for improved contact area
• Self-aligning and blind-mating interfaces for ease of use
• Polarised mating geometry to prevent mismatches
• Positive locking housings for secure connections
• Proprietary high-current alloy crimp terminals for durability
• Patented elongated dimple design for improved contact area
• Self-aligning and blind-mating interfaces for ease of use
Applications
• Power suppliers
• Automotive harness manufacturers
• Medical devices
• Telecommunications and networking Applications
• Automotive harness manufacturers
• Medical devices
• Telecommunications and networking Applications
Can it be used in gaming machines?
Yes, this wire to board cable is suitable for gaming machines.
Will it work for commercial vehicle electronic control modules?
Yes, it is compatible with commercial vehicle electronic control modules.
Is it ideal for applications requiring high mating cycles?
Yes, this cable is reliable for applications that require a high number of mating cycles.
Can it be used in X-ray machines?
Yes, it is suitable for use in X-ray machines.
Is it compatible with power suppliers?
Yes, it is designed for use in industrial power suppliers.
Specifications
Attribute | Value |
---|---|
Connector 1 | Mini-Fit Jr. |
Series | Mini-Fit Jr. |
Series Number | 245135 |
Connector 2 | Mini-Fit Jr. |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 4.2mm |
Sheath Colour | Black |
Cable Length | 1m |
Voltage Rating | 300 V ac |
Current Rating | 7.5 A |
Contact Plating | Tin |
Operating Temperature Range | -20 → +85 °C |
Related links
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire...
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2...
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0...
- Molex 4 Way Female Nano-Fit to 4 Way Female Nano-Fit Wire to Board...
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA...
- Molex 8 Way Female Mini-Fit Jr. to 8 Way Female Mini-Fit Jr. Wire...
- Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire...