Weidmüller AM 12 Series STP data cable, UTP Wire Stripper, 18 → 11 AWG, 97mm Overall

Subtotal (1 unit)*

$104.71

(exc. GST)

$115.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.71

*price indicative

RS Stock No.:
251-7449
Mfr. Part No.:
9030060000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wire Stripper

Stripping Range

18 → 11 AWG

Overall Length

97mm

Standards/Approvals

REACH, EAC, RoHS

Series

AM 12

Cable Type

STP data cable, UTP

COO (Country of Origin):
CZ
The Weidmuller AM 12 sheathing stripper for PVC cables.

Dimension 10 x 46 x 97 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy