TUK Limited TS Series UTP Cable Stripper, 11.5mm Overall
- RS Stock No.:
- 754-284
- Mfr. Part No.:
- TS350
- Brand:
- TUK Limited
Subtotal (1 unit)*
$26.90
(exc. GST)
$29.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.90 |
*price indicative
- RS Stock No.:
- 754-284
- Mfr. Part No.:
- TS350
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Cable Stripper | |
| Overall Length | 11.5mm | |
| Finish | Yellow | |
| Series | TS | |
| Cable Type | UTP | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Cable Stripper | ||
Overall Length 11.5mm | ||
Finish Yellow | ||
Series TS | ||
Cable Type UTP | ||
- COO (Country of Origin):
- TW
The TUK Limited Cable Dump Panel with snap on LID enables the installer to maintain neat cabling in 19 racks and cabinets in accordance with cabling standards.
1U cable dump panel with 24 slots TOP and bottom
Easy-fit push fit LID provides easy access to patch leads
Designed to give extra support for patch leads
Related links
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- Dormer HSS, 95mm Overall 11.5 mm
- Dormer Solid Carbide, 118mm Overall 11.5 mm
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- Dormer High Speed Steel, 175mm Overall 11.5 mm
- Dormer High Speed Steel, 142mm Overall 11.5 mm
- TUK Limited SKF Series Modular Jack Female Cat6 UTP Shield Straight 1 Port 8 Way
- TUK Limited PoE Injector
