SAM Replacement Jaw Replacement Jaw for use with Vice 399 and 397
- RS Stock No.:
- 270-3302
- Mfr. Part No.:
- 399-MCA1
- Brand:
- SAM
Subtotal (1 unit)*
$195.80
(exc. GST)
$215.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.80 |
*price indicative
- RS Stock No.:
- 270-3302
- Mfr. Part No.:
- 399-MCA1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Replacement Jaw | |
| Product Type | Replacement Jaw | |
| For Use With | Vice 399 and 397 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Replacement Jaw | ||
Product Type Replacement Jaw | ||
For Use With Vice 399 and 397 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The SAM set of jaw caps for vice 399 and 397. The jaw caps are adjustable by magnetic attachment. The length of the product is 105 mm and height is 27 mm.
Weight 250 gram
Guarantee C
Related links
- SAM Replacement Jaw Replacement Jaw for use with Vice 399 and 397
- SAM Jaw Cap, For Use With Vice 399 and 397
- RS PRO Replacement Jaw Replacement Jaw for use with 0.08 to 2.5 mm² Automatic Wire Strippers
- RS PRO Replacement Jaw Replacement Jaw for use with 0.2 to 6 mm² Fully Automatic Wire Strippers
- Panavise Replacement Jaw, For Use With Panavise Vice
- SAM Jaw Cap Vice 397
- Facom Replacement Jaw for 412.3
- Facom Replacement Jaw for 165.1 Series
