SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- RS Stock No.:
- 221-4978
- Mfr. Part No.:
- 244-C
- Brand:
- SAM
Subtotal (1 unit)*
$109.52
(exc. GST)
$120.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.52 |
*price indicative
- RS Stock No.:
- 221-4978
- Mfr. Part No.:
- 244-C
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Accessory Type | Cable Stripper Blade | |
| Product Type | Cable Stripper Blade | |
| For Use With | Stripping Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Accessory Type Cable Stripper Blade | ||
Product Type Cable Stripper Blade | ||
For Use With Stripping Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Comb sets for stripping pliers 244-18 has different diameters to choose from.
Comb sets
Related links
- SAM Cable Stripper Blade Cable Stripper Blade for use with Stripping Pliers
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Stripping Plier
- Phoenix Contact Cable Stripper Blade Cable Stripper for use with Quick Stripping Tool
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- WAGO Cable Stripper Blade Cable Stripper for use with Cable Stripper
- Knipex Cable Stripper Blade Set of Spare Blade for use with 12 40 200 Insulation Stripper
- Knipex Repair Kit for Mobile Head Cable Stripper Blade for use with Ratchet Cable Cutter 95 32 315 A / 95 36 315 A
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
