Ideal Industries Blade Replacement Blade for use with Wire Strippers
- RS Stock No.:
- 217-3582
- Mfr. Part No.:
- L-5361M
- Brand:
- Ideal Industries
This image is representative of the product range
Subtotal (1 set)*
$60.20
(exc. GST)
$66.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $60.20 |
*price indicative
- RS Stock No.:
- 217-3582
- Mfr. Part No.:
- L-5361M
- Brand:
- Ideal Industries
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Replacement Blade | |
| Accessory Type | Blade | |
| For Use With | Wire Strippers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Replacement Blade | ||
Accessory Type Blade | ||
For Use With Wire Strippers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Automatic Wire Stripper Blades
High quality stripper features 100% zinc frame for corrosion resistance, lightweight and durability. Utilising a knife blade and incorporating a wire gripper that firmly holds the wire in a centre line position with the stripping hole. A spring action lever mechanism reduces user fatigue and reduces stripping time with a one step operation. Particularly suitable for operators in production environments.
For use with hand-held wire strippers such as RS 734-832
Related links
- Ideal Industries Blade Replacement Blade for use with Wire Strippers
- Ideal Industries Blade Replacement Blade for use with 45-184 Custom Stripmaster Wire Strippers, 45-174 Custom
- Ideal Industries Blade Replacement Blade for use with 45-187 Custom Stripmaster Wire Strippers, 45-177 Custom
- Ideal Industries Blade Replacement Blade for use with 45-171 Custom Stripmaster Wire Strippers, 45-181 Custom
- Ideal Industries Wire Stop Wire Stop for use with Stripmaster Wire Strippers
- Ideal Industries Automatic Stripper, 16 To 30 AWG
- Molex Replacement Blade Replacement Blade for use with 638171100
- WAGO Blade Replacement Blade for use with Cable Stripper
