Souriau Sunbank by Eaton, SMS Male Connector Housing, 9 Way, 3 Row
- RS Stock No.:
- 908-3512
- Mfr. Part No.:
- SMS9PDH1
- Brand:
- Souriau
325 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$9.196
(exc. GST)
$10.116
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $9.196 | $45.98 |
50 - 245 | $8.92 | $44.60 |
250 - 495 | $8.646 | $43.23 |
500 - 745 | $8.462 | $42.31 |
750 + | $8.274 | $41.37 |
*price indicative
- RS Stock No.:
- 908-3512
- Mfr. Part No.:
- SMS9PDH1
- Brand:
- Souriau
Related links
- Souriau Sunbank by Eaton, SMS Male Connector Housing, 9 Way, 3 Row
- Souriau Sunbank by Eaton, SMS Female Connector Housing, 9 Way, 3 Row
- Molex, MLX Male Connector Housing, 9 Way, 3 Row
- JST Male Connector Housing, 9 Way, 3 Row
- TE Connectivity, Miniature Rectangular II Male Connector Housing,...
- Souriau Sunbank by Eaton, SMS Male Connector Housing, 5.8mm Pitch,...
- Souriau Sunbank by Eaton, SMS Male Connector Housing, 5.8mm Pitch,...
- Souriau Sunbank by Eaton, SMS Male Connector Housing, 12 Way, 4 Row