Souriau Sunbank by Eaton, SMS Female Connector Housing, 6 Way, 2 Row
- RS Stock No.:
- 908-3502
- Mfr. Part No.:
- SMS6RDH1
- Brand:
- Souriau
2085 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.078
(exc. GST)
$12.186
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $11.078 | $55.39 |
50 - 245 | $10.862 | $54.31 |
250 - 495 | $10.522 | $52.61 |
500 - 745 | $10.258 | $51.29 |
750 + | $10.032 | $50.16 |
*price indicative
- RS Stock No.:
- 908-3502
- Mfr. Part No.:
- SMS6RDH1
- Brand:
- Souriau
- COO (Country of Origin):
- BE
Related links
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row
- Souriau, SMS Female Connector Housing, 24 Way, 6 Row
- Souriau, SMS Female Connector Housing, 18 Way, 6 Row
- Souriau, SMS Male Connector Housing, 6 Way, 2 Row
- Souriau, SMS Female Connector Housing, 2 Way, 1 Row
- Souriau, SMS Female Connector Housing, 9 Way, 3 Row
- Souriau, SMS Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- Souriau, SMS Female Connector Housing, 36 Way, 4 Row