Souriau Sunbank by Eaton, SMS Male Connector Housing, 5.8mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 908-3470
- Mfr. Part No.:
- SMS4P3
- Brand:
- Souriau
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$10.77
(exc. GST)
$11.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $10.77 | $53.85 |
50 - 245 | $10.708 | $53.54 |
250 - 495 | $10.576 | $52.88 |
500 - 745 | $10.432 | $52.16 |
750 + | $10.31 | $51.55 |
*price indicative
- RS Stock No.:
- 908-3470
- Mfr. Part No.:
- SMS4P3
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Souriau SMS Series 5.08mm Quick Mating Cable Mount Socket Plug
Souriau SMS series 5.08mm pitch quick mating cable mount socket plugs for use with the quick mating PCB pin headers and coaxial PCB coaxial headers. These SMS series 5.08mm cable mount socket plugs feature positive quick connect and disconnect latches and accept size 16 TRIM TRIO 1.6mm diameter socket contacts.
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.8mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 21.1mm |
Width | 25mm |
Housing Material | Glass Filled Thermoplastic |
Related links
- Souriau, SMS Male Connector Housing, 5.8mm Pitch, 3 Way, 1 Row
- TE Connectivity Male Connector Housing, 5.8mm Pitch, 4 Way, 2 Row
- Souriau, SMS Male Connector Housing, 4 Way, 1 Row
- Souriau, SMS Male Connector Housing, 2 Way, 1 Row
- Souriau, SMS Male PCB Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Souriau, SMS Male PCB Connector Housing, 5.08mm Pitch, 3 Way, 1 Row
- Souriau, SMS Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Male Connector Housing, 12 Way, 4 Row