Souriau Sunbank by Eaton, SMS Female Connector Housing, 36 Way, 4 Row
- RS Stock No.:
- 908-3433
- Mfr. Part No.:
- SMS36RDH1
- Brand:
- Souriau Sunbank by Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$13.958
(exc. GST)
$15.354
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $13.958 | $69.79 |
50 - 245 | $13.566 | $67.83 |
250 - 495 | $13.114 | $65.57 |
500 - 745 | $12.834 | $64.17 |
750 + | $12.554 | $62.77 |
*price indicative
- RS Stock No.:
- 908-3433
- Mfr. Part No.:
- SMS36RDH1
- Brand:
- Souriau Sunbank by Eaton
Related links
- Souriau, SMS Female Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 5.08mm Pitch, 36 Way, 4 Row
- Souriau, SMS Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 12 Way, 4 Row
- TE Connectivity, M Male Connector Housing, 36 Way, 4 Row
- Souriau, SMS Female Connector Housing, 4 Way, 1 Row
- Souriau, SMS Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
- Souriau, SMS Female Connector Housing, 6 Way, 2 Row