- RS Stock No.:
- 828-6114
- Mfr. Part No.:
- 66201021822
- Brand:
- Wurth Elektronik
90 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.372
(exc. GST)
$1.509
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.372 | $6.86 |
100 - 370 | $1.352 | $6.76 |
375 - 1495 | $1.332 | $6.66 |
1500 - 2995 | $1.312 | $6.56 |
3000 + | $1.292 | $6.46 |
*price indicative |
- RS Stock No.:
- 828-6114
- Mfr. Part No.:
- 66201021822
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-MPC3 3.0mm Dual Row Panel Mount Male Plug Connector
WR-MPC3 series dual row panel mount receptacle style male connector housings with a 3.0mm pitch. These WR-MPC3 panel mount plug connectors are made from black UL94-V0 nylon 66, accept WR-MPC3 male crimp terminals and mate with WR-MPC3 3.0mm plug style female dual row receptacle connector housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC3 |
For Use With | 66200213722, 662200124015, 662262220030 |
Body Orientation | Straight |
Length | 15.85mm |
Width | 16.9mm |
Housing Material | Nylon |