Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 828-6066
- Mfr. Part No.:
- 662008013322
- Brand:
- Wurth Elektronik
On back order for despatch 06/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.902
(exc. GST)
$2.092
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $1.902 | $9.51 |
100 - 370 | $1.846 | $9.23 |
375 - 1495 | $1.788 | $8.94 |
1500 - 2995 | $1.736 | $8.68 |
3000 + | $1.682 | $8.41 |
*price indicative
- RS Stock No.:
- 828-6066
- Mfr. Part No.:
- 662008013322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-MPC3 Series 3.0mm Female Single Row Receptacle Housings
WR-MPC3 series single row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 single row male receptacle style connectors and 3.00mm WR-MPC3 single row headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 24.85mm |
Width | 14.18mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 2 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 4 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 2 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 7 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 11...
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 9 Way, 1 Row