Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 172-5215
- Mfr. Part No.:
- 662003013322
- Brand:
- Wurth Elektronik
1560 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.777
(exc. GST)
$0.855
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 4000 | $0.777 | $777.00 |
5000 + | $0.699 | $699.00 |
*price indicative
- RS Stock No.:
- 172-5215
- Mfr. Part No.:
- 662003013322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-MPC3 Series 3.0mm Female Single Row Receptacle Housings
WR-MPC3 series single row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 single row male receptacle style connectors and 3.00mm WR-MPC3 single row headers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 9.85mm |
Width | 14.18mm |
Housing Material | Nylon |
Related links
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 4 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 2 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 7 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 11...
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 9 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
- Wurth Elektronik, WR-MPC3 Female Connector Housing, 3mm Pitch, 12...