Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 828-1248
- Mfr. Part No.:
- 648005113322
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$1.38
(exc. GST)
$1.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $0.276 | $1.38 |
| 100 - 370 | $0.268 | $1.34 |
| 375 - 1495 | $0.256 | $1.28 |
| 1500 - 2995 | $0.248 | $1.24 |
| 3000 + | $0.24 | $1.20 |
*price indicative
- RS Stock No.:
- 828-1248
- Mfr. Part No.:
- 648005113322
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Female | |
| Mounting Type | Surface Mount | |
| Series | WR-WTB | |
| For Use With | Pre-crimped contact CON-WTB | |
| Body Orientation | Straight | |
| Length | 9mm | |
| Width | 3.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Series WR-WTB | ||
For Use With Pre-crimped contact CON-WTB | ||
Body Orientation Straight | ||
Length 9mm | ||
Width 3.4mm | ||
Housing Material Nylon | ||
Wurth WR-WTB Series 1.50mm Female Terminal Housing
WR-WTB series 1.50mm pitch cable mount housings for use with female pre-crimped cable assemblies. These 1.50mm free hanging crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with 1.50mm pitch WR-WTB male headers.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
1.50mm Wurth WR-WTB Series
