Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 797-9067
- Mfr. Part No.:
- 43645-0700
- Brand:
- Molex
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$0.868
(exc. GST)
$0.955
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $0.868 | $4.34 |
125 - 495 | $0.86 | $4.30 |
500 - 2495 | $0.828 | $4.14 |
2500 - 4995 | $0.80 | $4.00 |
5000 + | $0.782 | $3.91 |
*price indicative
- RS Stock No.:
- 797-9067
- Mfr. Part No.:
- 43645-0700
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Single Row Receptacles and Plugs
A range of Series 43645 and 43640 MicroFit 3.0 Housings for wire-to-wire or wire-to-board connections.
Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.
For Series 43650 Headers see stock number 670-2125 typical.
Panel-mounting plugs are fitted with ears but may also be used for cable-mounting applications.
For Series 43650 Headers see stock number 670-2125 typical.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
For suitable crimp contacts see, for instance, Stock no. 233-3009
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235 |
Body Orientation | Straight |
Length | 21.85mm |
Width | 5.3mm |
Housing Material | PET |
Related links
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 6 Way, 1 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 8 Way, 1 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 5 Way, 1 Row
- Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 7 Way, 1 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 2 Row
- Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 12 Way, 2 Row