Hirose, DH Female Connector Housing, 1mm Pitch, 51 Way
- RS Stock No.:
- 764-5212
- Mfr. Part No.:
- DH-51-CT1B
- Brand:
- Hirose
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.62
(exc. GST)
$10.58
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $9.62 |
20 - 74 | $9.34 |
75 - 299 | $9.05 |
300 - 599 | $8.88 |
600 + | $8.70 |
- RS Stock No.:
- 764-5212
- Mfr. Part No.:
- DH-51-CT1B
- Brand:
- Hirose
Related links
- Hirose, DH Connector Housing, 1mm Pitch, 37 Way
- Hirose, FX15 Crimp Connector Housing, 1mm Pitch, 51 Way, 2 Row
- Hirose, FH35 0.3mm Pitch 51 Way Right Angle Female FPC Connector,...
- Hirose, FH26 0.3mm Pitch 51 Way Straight Female FPC Connector, ZIF...
- JAE, FI-R 0.5mm Pitch 51 Way 1 Row Straight Cable Mount LVDS...
- F33B, F33X-1AAJ1-E8951 0.5mm Pitch 51 Way Right Angle Female FPC...
- Hirose DH 27 Way Cable Mount D-sub Connector Socket, 1mm Pitch
- Hirose DH 37 Way Cable Mount D-sub Connector Socket, 1mm Pitch