- RS Stock No.:
- 752-1863
- Mfr. Part No.:
- 3P-SAN
- Brand:
- JST
1170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.344
(exc. GST)
$0.378
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.344 | $3.44 |
250 - 490 | $0.336 | $3.36 |
500 + | $0.331 | $3.31 |
*price indicative |
- RS Stock No.:
- 752-1863
- Mfr. Part No.:
- 3P-SAN
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.0mm Board-In SAN Connector Housings
The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.
Note
For 2.0 mm SAN Board-In Contacts see stock number 752-1850 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Board-In - JST SAN Connector
These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Mounting Type | Cable Mount |
Series | SAN |
For Use With | Board-In Connector, Crimp Connector |
Body Orientation | Straight |
Length | 7.2mm |
Width | 3.25mm |
Housing Material | Polyamide |