TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 720-1575
- Mfr. Part No.:
- 178964-6
- Brand:
- TE Connectivity
54 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$4.50
(exc. GST)
$4.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.50 |
- RS Stock No.:
- 720-1575
- Mfr. Part No.:
- 178964-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 37mm |
Width | 17.78mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm...
- TE Connectivity, Dynamic 3000 Female Connector Housing, 3.81mm...