- RS Stock No.:
- 720-1639
- Mfr. Part No.:
- 178964-8
- Brand:
- TE Connectivity
17 In Global stock for delivery within 5 working day(s)
290 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.57
(exc. GST)
$7.23
(inc. GST)
Units | Per unit |
1 - 99 | $6.57 |
100 - 199 | $6.41 |
200 + | $6.32 |
- RS Stock No.:
- 720-1639
- Mfr. Part No.:
- 178964-8
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 52.24mm |
Width | 17.78mm |
Housing Material | Nylon |
Related links
- Phoenix Contact 3.81mm Pitch 20 Way Pluggable Terminal Block Cable...
- Wurth Elektronik 3.81mm Pitch 20 Way Pluggable Terminal Block PCB...
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 3.81mm Pitch 1 Row
- Phoenix Contact 3.81mm Pitch 20 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 20 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 20 Way Right Angle Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 20 Way Vertical Pluggable Terminal...