- RS Stock No.:
- 719-8993
- Mfr. Part No.:
- 171358-1
- Brand:
- TE Connectivity
50 In Global stock for delivery within 5 working day(s)
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.66
(exc. GST)
$2.93
(inc. GST)
Units | Per unit |
1 - 24 | $2.66 |
25 - 49 | $2.61 |
50 + | $2.58 |
- RS Stock No.:
- 719-8993
- Mfr. Part No.:
- 171358-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
MIC Receptacles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 2 |
Gender | Male |
Mounting Type | Cable Mount |
Series | Multi-Interlock Mark II |
For Use With | Multi-Interlock Mark II Connector |
Body Orientation | Straight |
Length | 40.1mm |
Width | 15mm |
Housing Material | Nylon, Resin |