TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 712-1422
- Mfr. Part No.:
- 1376368-1
- Brand:
- TE Connectivity
80 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.824
(exc. GST)
$2.006
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.824 | $9.12 |
25 - 45 | $1.778 | $8.89 |
50 + | $1.75 | $8.75 |
*price indicative
- RS Stock No.:
- 712-1422
- Mfr. Part No.:
- 1376368-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
.025 Series Plug Housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | MULTILOCK 025 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 21.8mm |
Width | 11.81mm |
Housing Material | Polyamide |
Related links
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...