Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 702-4081
- Mfr. Part No.:
- 44133-1600
- Brand:
- Molex
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.95
(exc. GST)
$2.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 165 | $1.95 | $9.75 |
170 - 330 | $1.904 | $9.52 |
335 + | $1.868 | $9.34 |
*price indicative
- RS Stock No.:
- 702-4081
- Mfr. Part No.:
- 44133-1600
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Floating Receptacle Housings, 44133 Series
Receptacle floats in panel cut out up to 1.27 mm in any direction
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing
Innovative panel mounting design holds connectors firmly in place
Fully polarized
Mates with 44300 Series plug housings or 44428 Series headers typical stock numbers 702-4090 and 702-4129 respectively
Use with 43030 Series female terminals typical stock number 670-1850
Depth dimension shows total depth of the receptacle housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 BMI Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit BMI |
For Use With | Micro-Fit 3.0 BMI Receptacle |
Body Orientation | Straight |
Length | 42.9mm |
Width | 15.2mm |
Housing Material | PET |
Related links
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 14 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 12 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 20 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 8 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 6 Way, 2 Row
- Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 16 Way, 2 Row