Molex, Micro-Fit BMI Male Connector Housing, 3 mm Pitch, 4 Way, 2 Row Straight

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-4090
Distrelec Article No.:
304-62-240
Mfr. Part No.:
44300-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector Housing

Number of Contacts

4

Number of Rows

2

Pitch

3mm

Connector Gender

Male

Mount Type

Cable

For Use With

Micro-Fit 3.0 BMI Plug

Orientation

Straight

Series

Micro-Fit BMI

Length

22.84mm

Width

16.2mm

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
US

Plug Housings, 44300 Series Panel Mount


Innovative panel mounting design holds connectors firmly in place

Fully polarized

Mates with 44133 Series receptacle housings typical stock number 702-4069

Use with 43031 Series male terminals typical stock number 670-1869

Molex Micro-Fit 3.0 BMI Series


Related links