TE Connectivity MOD IV Series Male Keying Plug, 30 AWG Min, 28 AWG Max
- RS Stock No.:
- 509-2076
- Mfr. Part No.:
- 87077-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$27.85
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,900 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $0.557 | $27.85 |
| 500 - 1450 | $0.534 | $26.70 |
| 1500 - 3700 | $0.512 | $25.60 |
| 3750 + | $0.501 | $25.05 |
*price indicative
- RS Stock No.:
- 509-2076
- Mfr. Part No.:
- 87077-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Keying Plug | |
| Gender | Male | |
| For Use With | Mod IV Receptacle Assemblies | |
| Series | MOD IV | |
| Current | 3A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 15.24mm | |
| Standards/Approvals | No | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Keying Plug | ||
Gender Male | ||
For Use With Mod IV Receptacle Assemblies | ||
Series MOD IV | ||
Current 3A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 15.24mm | ||
Standards/Approvals No | ||
Colour Natural | ||
Accessories
A range of TE Connectivity accessories for the AMPMODU IV series connectors.
509-2076 Keying Plug with 0.76 mm [0.03 in.] long peg for use with Mod IV housings see 718-9359 typical
509-2717 Keying Plug, black Polyamid 6.6 Mod IV for use with housings see 509-2537 typical
681-2644 Keying Plug, natural Nylon 6/6 for use with Mod IV receptacle assemblies see 719-4301 typical
668-9747 Retention Plug with strain relief, red Mod IV for use with housings see 509-2537 typical
509-2701 Retention Plug, black Mod IV for use with housings see 509-2537 typical
680-2436 Retention Plug, red Mod IV for use with housings see 509-2537 typical
718-8488 Shunt 2 way 2.54 mm pitch Black AmpModu for use on 0.64 mm [0.025 in.] square posts
782-5257 PRO-CRIMPER III with Die Assembly for wire size 26-22 AWG AMPMODU IV contacts
778-1024 Strain Relief / Pull Tab for use with AMPMODU 87631 Series housings with ≧20 ways
909-7624 Locking latch
2.54mm TE Connectivity AMPMODU Mod IV Range
Related links
- TE Connectivity MOD IV Series Male Keying Plug 28 AWG Max
- TE Connectivity AMP-LATCH Series Male Keying Plug 32 AWG Max
- TE Connectivity 499712 Series Male Keying Plug 32 AWG Max
- TE Connectivity MTA-156 Series Male Keying Plug 28 AWG Max
- TE Connectivity MATE-N-LOK Series Male Keying Plug 20 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Male Keying Plug 20 AWG Max
