- RS Stock No.:
- 679-7107
- Mfr. Part No.:
- 1-826886-2
- Brand:
- TE Connectivity
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.34
(exc. GST)
$6.97
(inc. GST)
Units | Per unit |
1 - 374 | $6.34 |
375 - 749 | $6.19 |
750 + | $6.11 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 679-7107
- Mfr. Part No.:
- 1-826886-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Series | Econoseal E |
For Use With | Econoseal Connector |
Body Orientation | Straight |
Length | 19mm |
Width | 19mm |
Housing Material | Nylon |