Amphenol Communications Solutions, Dubox Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$1.65

(exc. GST)

$1.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,240 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 15 September 2026
  • Plus 3,000 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$0.33$1.65
250 - 495$0.324$1.62
500 +$0.318$1.59

*price indicative

RS Stock No.:
673-7705
Distrelec Article No.:
304-33-385
Mfr. Part No.:
65240-002LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

For Use With

Crimp to Wire Contact

Orientation

Straight

Standards/Approvals

No

Width

4.05mm

Series

Dubox

Housing Material

Thermoplastic

Length

5mm

COO (Country of Origin):
FR

Receptacle Crimp Contact Housings


These Dubox Housings are for use with the Dubox Receptacle Crimp-to-Wire Contact.The Dubox Housings are stackable end-to-end and allow the contacts to be removed for repairs. When mated to Dubox shrouded headers the Dubox Housing design gives passive latching with anti-reverse and anti-miss-match features.

Amphenol FCI 2.54mm Dubox Series Interconnection System


Note

For the Dubox Receptacle Crimp Contacts see stock number 673-7685 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy