Molex, SPOX Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 670-5186
- Mfr. Part No.:
- 09-50-1071
- Brand:
- Molex
1730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.687
(exc. GST)
$0.756
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.687 | $6.87 |
*price indicative
- RS Stock No.:
- 670-5186
- Mfr. Part No.:
- 09-50-1071
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Receptacle Housings, 5195 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SPOX |
For Use With | SPOX Connector |
Body Orientation | Straight |
Length | 28.86mm |
Width | 8.85mm |
Housing Material | Nylon |
Related links
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- Molex, SPOX Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row