Molex 5194 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-5234
- Distrelec Article No.:
- 304-57-210
- Mfr. Part No.:
- 39-00-0022
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$27.60
(exc. GST)
$30.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,400 unit(s) ready to ship from another location
- Plus 16,300 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.276 | $27.60 |
| 300 - 400 | $0.271 | $27.10 |
| 500 + | $0.266 | $26.60 |
*price indicative
- RS Stock No.:
- 670-5234
- Distrelec Article No.:
- 304-57-210
- Mfr. Part No.:
- 39-00-0022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SPOX Connector Housing | |
| Series | 5194 | |
| Current | 7A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SPOX Connector Housing | ||
Series 5194 | ||
Current 7A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination Interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
3.96mm Molex SPOX Range
The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.
Related links
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex SPOX Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 18 AWG Max
- Molex KK 396 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
