Molex, MX150L Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 511-0130
- Mfr. Part No.:
- 19418-0004
- Brand:
- Molex
1066 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.63
(exc. GST)
$6.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.63 |
- RS Stock No.:
- 511-0130
- Mfr. Part No.:
- 19418-0004
- Brand:
- Molex
Related links
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 6 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 10 Way, 2 Row
- Molex, MX150L Female Connector Housing, 5.84mm Pitch, 2 Way, 1 Row
- Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Female Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- Molex Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row