Molex Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 265-9377
- Mfr. Part No.:
- 46999-0658
- Brand:
- Molex
220 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 400)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
400 - 1600 | $0.286 | $114.40 |
2000 + | $0.254 | $101.60 |
*price indicative
- RS Stock No.:
- 265-9377
- Mfr. Part No.:
- 46999-0658
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex Mini-Fit Jr. plug housing comprised with nylon material and available in natural color. It is placed in single row and has without panel mounting ears.
Lock to mating part
2 circuits
Weight 0.861/g
Bag packaging
Operating temperature range -40° to +105°C
2 circuits
Weight 0.861/g
Bag packaging
Operating temperature range -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Related links
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 2 Row