Molex Male Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 178-9686
- Mfr. Part No.:
- 46992-1210
- Brand:
- Molex
862 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.836
(exc. GST)
$0.92
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $0.836 | $1,672.00 |
4000 - 6000 | $0.819 | $1,638.00 |
8000 + | $0.803 | $1,606.00 |
*price indicative
- RS Stock No.:
- 178-9686
- Mfr. Part No.:
- 46992-1210
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, 12 Circuits, Glow-Wire Capable, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | PCB Mount |
For Use With | 45750 Mini-Fit Plus HCS Crimp Terminal, 5556 Mini-Fit Female Crimp Terminals |
Length | 26.4mm |
Width | 19.6mm |
Housing Material | Nylon |
Related links
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, Mini-Fit Male Crimp Connector Housing, 4.2mm Pitch, 12 Way, 2 Row
- Molex Male Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 12 Way, 2 Row