Molex Male Housing Plug, 2mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 264-3422
- Mfr. Part No.:
- 213719-2061
- Brand:
- Molex
2940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.048
(exc. GST)
$1.153
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $1.048 | $10.48 |
100 - 240 | $0.954 | $9.54 |
250 - 490 | $0.874 | $8.74 |
500 - 990 | $0.785 | $7.85 |
1000 + | $0.715 | $7.15 |
*price indicative
- RS Stock No.:
- 264-3422
- Mfr. Part No.:
- 213719-2061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex series 213719 is a 2.00mm pitch, micro-lock plus plug with crimp housing, and single row with 6 circuits, UL 94V-0, color of the product is black.
Gender is male
Material used is polyamide
Operating temperature range is -40° to +105°C
Material used is polyamide
Operating temperature range is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Related links
- Molex Male Housing Plug, 2mm Pitch, 6 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 8 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 3 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 2 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 9 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 4 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 7 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 5 Way, 1 Row