- RS Stock No.:
- 135-4755
- Mfr. Part No.:
- 1393583-6
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 10)
$476.887
(exc. GST)
$524.576
(inc. GST)
Units | Per unit | Per Tray* |
10 - 10 | $476.887 | $4,768.87 |
20 - 90 | $464.965 | $4,649.65 |
100 + | $418.468 | $4,184.68 |
*price indicative |
- RS Stock No.:
- 135-4755
- Mfr. Part No.:
- 1393583-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RP618,RP622 and RP300 Cable Housings and Locking Trays
A range of plug housings, locking trays, cable connections and other accessories that are compatible with RP618/622 and RP300 series connectors. The locking trays and plug housings with an angled entry are available in metal or plastic.
Features and benefits:
Strong metal housing
Male case
For DIN41622
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Rows | 2 |
Gender | Male |
Mounting Type | Cable Mount |
Series | DIN41622 |
For Use With | PCB Connector |
Body Orientation | Straight |
Housing Material | Metal |