- RS Stock No.:
- 255-8291
- Mfr. Part No.:
- 1974230000
- Brand:
- Weidmüller
Price (ex. GST) 1 Box of 50
$632.44
(exc. GST)
$695.68
(inc. GST)
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $632.44 | $12.649 |
*price indicative
- RS Stock No.:
- 255-8291
- Mfr. Part No.:
- 1974230000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller PCB plug-in connector high-temperature-resistant two-tier SCD-THR pin header for reflow soldering.
It allows you to use two interfaces on only one surface and with only one step in the work flow
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Outlet direction 90° (recumbent)
Connections at the same level and with access That is flush over the front board
Space for labelling and coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 3.81mm |
Gender | Male |
Related links
- Weidmüller Male PCB Header, 3.81mm Pitch, 14 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 8 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 10 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 16 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 6 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 4 Way, 2 Row
- Weidmüller Male PCB Header, 3.81mm Pitch, 12 Way, 2 Row
- Phoenix Contact 3.81mm Pitch 14 Way Right Angle Pluggable Terminal...