Molex, Zero-Hachi Receptacle Crimp Connector Housing, 0.8mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 240-8481
- Mfr. Part No.:
- 214719-2100
- Brand:
- Molex
5400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.548
(exc. GST)
$0.603
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.548 | $13.70 |
125 - 225 | $0.534 | $13.35 |
250 + | $0.522 | $13.05 |
*price indicative
- RS Stock No.:
- 240-8481
- Mfr. Part No.:
- 214719-2100
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Molex the Zero-Hachi receptacle housing has 0.80 mm pitch wire to board connector system and contains 10 circuit size range address the concerns of shrinking electronic device space across industries.
Provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
Dual-Point Contact Design secures the connectors electrical contact
Enables engineers to design slimmer devices
Offers better mating retention and reliability of header and harness
Dual-Point Contact Design secures the connectors electrical contact
Enables engineers to design slimmer devices
Offers better mating retention and reliability of header and harness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 0.8mm |
Gender | Receptacle |
Mounting Type | Surface Mount |
Series | Zero-Hachi |
For Use With | Zero-Hachi Crimp Terminal Link:214720 |
Body Orientation | Straight |
Housing Material | LCP |
Related links
- Molex, Zero-Hachi Receptacle Crimp Connector Housing, 0.8mm Pitch,...
- Molex, Zero-Hachi Receptacle Crimp Connector Housing, 0.8mm Pitch,...
- Molex Zero-Hachi Series Right Angle Surface Mount PCB Header, 2...
- Molex Zero-Hachi Series Right Angle Surface Mount PCB Header, 10...
- Molex, Mini-Fit Female Crimp Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 13 Way, 1 Row