Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 265-9335
- Mfr. Part No.:
- 105308-1214
- Brand:
- Molex
1765 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 150)
$0.938
(exc. GST)
$1.032
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
150 - 600 | $0.938 | $140.70 |
750 - 1350 | $0.897 | $134.55 |
1500 + | $0.764 | $114.60 |
*price indicative
- RS Stock No.:
- 265-9335
- Mfr. Part No.:
- 105308-1214
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Nano-Fit receptacle housing available in black color. It has two number of rows and it is glow wire capable and TPA capable.
14 circuits
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
Net weight 1.190/g
Operating temperature range -40° to +105°C, -40° to +115°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2.5mm |
Gender | Receptacle |
Related links
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 10 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 12 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 13 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 15 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 8 Way, 1 Row