Molex, 215922 Plug Connector Housing, 3mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 240-7442
- Mfr. Part No.:
- 215922-0401
- Brand:
- Molex
10200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.456
(exc. GST)
$0.502
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.456 | $22.80 |
250 - 450 | $0.445 | $22.25 |
500 + | $0.434 | $21.70 |
*price indicative
- RS Stock No.:
- 240-7442
- Mfr. Part No.:
- 215922-0401
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Crimp housing Micro-Fit+ Connector System offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.
4 circuits connecter system
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Plug |
Mounting Type | Cable Mount |
Series | 215922 |
For Use With | Micro-Fit+ Crimp Terminal |
Housing Material | Polyamide |
Related links
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 6 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 8 Way, 2 Row
- Molex, Micro-Fit 3.0 Plug Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit TPA Female Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 4 Way, 2 Row