Molex, VersaBlade Receptacle Crimp Connector Housing, 8mm Pitch, 2 Way, 2 Row
- RS Stock No.:
- 239-5145
- Mfr. Part No.:
- 35180-0229
- Brand:
- Molex
15000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 250)
$0.481
(exc. GST)
$0.529
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
250 - 1000 | $0.481 | $120.25 |
1250 - 3500 | $0.467 | $116.75 |
3750 - 7250 | $0.453 | $113.25 |
7500 + | $0.439 | $109.75 |
*price indicative
- RS Stock No.:
- 239-5145
- Mfr. Part No.:
- 35180-0229
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Molex VersaBlade multi module hybrid receptacle housing deliver reliable signal and power transmission with superior mating reliability, polarization and easy harness assembly. This glow wire-compliant version ensure the safety of consumer appliance users.
With mounting ears
Dual-row system
Lock to mating part
Dual-row system
Lock to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 8mm |
Gender | Receptacle |
Mounting Type | Panel Mount |
Series | VersaBlade |
For Use With | VersaBlade Crimp Terminals |
Related links
- Molex, VersaBlade Receptacle Crimp Connector Housing, 8mm Pitch, 2...
- Molex, VersaBlade Receptacle Crimp Connector Housing, 8mm Pitch, 2...
- JST, BH Female Connector Housing, 8mm Pitch, 3 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 24 Way, 2 Row
- Molex, VersaBlade Male Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 14 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 5.7mm Pitch, 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2.5mm Pitch, 12 Way, 2 Row