- RS Stock No.:
- 228-6878
- Mfr. Part No.:
- 214372-0002
- Brand:
- Molex
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$2.124
(exc. GST)
$2.336
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $2.124 | $21.24 |
50 - 240 | $2.086 | $20.86 |
250 + | $2.048 | $20.48 |
*price indicative |
- RS Stock No.:
- 228-6878
- Mfr. Part No.:
- 214372-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex 214372-0002 Mini-Fit Connector delivers up to 13.0A, while blind-mating and terminal position assurance options provide a versatile connector system for a wide range of applications. They include fully isolated terminals for protection against potential damage during handling and Polarized mating geometry which helps in ensuring header and receptacle cannot be Receptacles and plugs accept both standard Mini-Fit and Mini-Fit Plug crimp terminals to reduce the number of parts to be purchased and inventoried. Their applications includes various sectors like Automotive,Consumer,Data/Communications, Home Appliance, Industrial, Medical and Telecommunication & Networking sectors.
Fully isolated terminals
Positive locking housing
Blind-mating interface
Panel mount and vertical header options
Positive locking housing
Blind-mating interface
Panel mount and vertical header options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Mounting Type | Panel Mount |
Series | 214372 |