Molex, SL Male Crimp Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 189-1354
- Mfr. Part No.:
- 70107-0002
- Brand:
- Molex
20390 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.596
(exc. GST)
$0.656
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $0.596 | $298.00 |
1000 - 1500 | $0.581 | $290.50 |
2000 + | $0.572 | $286.00 |
*price indicative
- RS Stock No.:
- 189-1354
- Mfr. Part No.:
- 70107-0002
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | SL |
For Use With | 70021 SL Crimp Terminals |
Length | 9.65mm |
Width | 24.26mm |
Housing Material | Polyamide |
Related links
- Molex, SL Male Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 2 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Molex, SL Male Connector Housing, 2.54mm Pitch, 10 Way, 1 Row