- RS Stock No.:
- 217-5387
- Mfr. Part No.:
- 1586765-6
- Brand:
- TE Connectivity
7500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.272
(exc. GST)
$0.299
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.272 | $136.00 |
1000 - 1500 | $0.265 | $132.50 |
2000 + | $0.261 | $130.50 |
*price indicative |
- RS Stock No.:
- 217-5387
- Mfr. Part No.:
- 1586765-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity Housing type Wire-to-Board / Wire-to-Wire Rectangular Power Connectors, having 6 Position with socket type contact.
Connector & Housing Type - Receptacle
Connector System - Wire-to-Board, Wire-to-Wire
Termination Method to Wire & Cable - Crimp
Connector System - Wire-to-Board, Wire-to-Wire
Termination Method to Wire & Cable - Crimp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Series | VAL-U-LOK |